Helios Preisser 0395102 Engineer's Square 120x80mm 45° Angle Tests

MPN
0395102
EAN-13
4029713026424
Order Code
12-0162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Helios Preisser manufactures the 0395102 model, a 45-degree engineer's square with dimensions of 120 x 80 mm. This tool is ideal for precise angle measurements and layout work in engineering and metalworking. It is commonly used for verifying angles and ensuring accurate alignment in construction and manufacturing tasks.
Type 45 degree engineer's square
Angle setting (max.) 45°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Special steel
Side A 120mm
Side B 80mm
Weight 200g

Reviews

Be the first to submit a review

Trustpilot