HELIOS PREISSER 0388104 Bevelled Steel Square 100x70mm 90° Angle Test

MPN
0388104
EAN-13
4029713208424
Order Code
12-0159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.91 £30.91
10+ £29.82
50+ £29.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Helios Preisser 0388104 is a bevelled steel square measuring 100 x 70 mm with a 90-degree angle, designed for precision. Known for its durability and accuracy, this tool is essential for carpentry, metalworking, and technical fields. Its bevelled edges ensure clean and accurate marking or measuring on various materials.
Type Bevelled steel square
Accuracy GG 00
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
DIN Standard DIN 875
Material Steel
Material properties tempered
Side A 100mm
Side B 70mm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot