HELIOS PREISSER 0375418 Engineers Square 500x280mm 90° Angle Test

MPN
0375418
EAN-13
4029713026370
Order Code
12-0142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helios Preisser 0375418 engineer's square is designed for precision tasks with dimensions of 500 x 280 mm at a perfect 90°. This high-quality tool is ideal for verifying angles, ensuring accuracy in metalworking and woodworking applications. The robust construction provides reliable performance without a stop feature, suitable for both professional and industrial use.
Type Engineer's square without stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 500mm
Side B 280mm
Weight 860g

Reviews

Be the first to submit a review

Trustpilot