HELIOS PREISSER 0374428 Engineers Square 1000x500mm 90° Angle Testing

MPN
0374428
EAN-13
4029713026301
Order Code
12-0133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £88.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 29/07/2026

Helios Preisser manufactures the 0374428 Engineer's square with stop, designed with dimensions of 1000 x 500 mm and ensuring a precise 90° angle. It is used for accurate marking and checking right angles in engineering and woodworking applications. The inclusion of a stop feature aids in maintaining stability and precision during measurements.
Type Engineer's square with stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 1m
Side B 500mm
Weight 2180g

Reviews

Be the first to submit a review

Trustpilot