HELIOS PREISSER 0374410 Engineers Square 200x130mm 90° with Stop

MPN
0374410
EAN-13
4029713026233
Order Code
12-0125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £16.60 £14.11
10+ £13.26
50+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The HELIOS PREISSER Engineer's square with stop, model 0374410, features a precise 90° angle and measures 200 x 130 mm. It is typically used for ensuring accurate right angles in engineering and carpentry tasks. The square's robust design and stop functionality facilitate reliable measurement and layout work.
Type Engineer's square with stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Steel
Material properties zinc plated
Side A 200mm
Side B 130mm
Weight 350g

Reviews

Be the first to submit a review

Trustpilot