HELIOS PREISSER 0373112 Bevel Square 1000x500mm 90° Angle Tests

MPN
0373112
EAN-13
4029713207854
Order Code
12-0122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £161.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/12/2026

The HELIOS PREISSER 0373112 Bevel square features a size of 1000 x 500 mm and a precise 90° angle. This tool is ideal for marking, measuring, and checking angles in woodworking and metalworking applications. HELIOS PREISSER is renowned for high-quality measuring instruments, ensuring accuracy in various professional settings.
Type Bevel square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 50 x 10 mm
Material Special steel
Side A 1m
Side B 500mm
Weight 6000g

Reviews

Be the first to submit a review

Trustpilot