HELIOS PREISSER 0373106 Bevel Square 250x160mm 90° For Angle Tests

MPN
0373106
EAN-13
4029713207793
Order Code
12-0119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £24.11 £20.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Helios Preisser manufactures the 0373106 bevel square, measuring 250 x 160 mm at a 90-degree angle. This precision tool is ideal for accurate angle measurements and layout work in woodworking or metalworking. It is constructed with high-quality materials for reliability and durability in professional settings.
Type Bevel square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 35 x 7 mm
DIN Standard DIN 875
Material Special steel
Side A 250mm
Side B 160mm
Weight 550g

Reviews

Be the first to submit a review

Trustpilot