HELIOS PREISSER 0373104 Bevel Square 150x100mm 90° For Angle Tests

MPN
0373104
EAN-13
4029713207779
Order Code
12-0117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.68 £12.48
10+ £11.73
50+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Helios Preisser bevel square 0373104 measures 150 x 100 mm and features a 90° angle, ideal for precise measuring and marking tasks. Renowned for its quality, this tool is commonly used in carpentry, metalworking, and engineering applications. Its robust construction ensures accuracy and reliability in professional settings.
Type Bevel square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
DIN Standard DIN 875
Material Special steel
Side A 150mm
Side B 100mm
Weight 240g

Reviews

Be the first to submit a review

Trustpilot