Helios Preisser 0372112 Try Square 1000x500mm for Angle Tests 90°

MPN
0372112
EAN-13
4029713207724
Order Code
12-0114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £161.10 £149.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The HELIOS PREISSER 0372112 Try Square measures 1000 x 500 mm with a precise 90° angle. It is a reliable tool for ensuring right angles in woodworking and metalworking projects. This durable try square is essential for achieving accurate measurements and layouts.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 50 x 10 mm
DIN Standard DIN 875
Material Special steel
Side A 1m
Side B 500mm
Weight 7500g

Reviews

Be the first to submit a review

Trustpilot