Helios Preisser 0372 107 Square With Base GG2 300 x 175mm

MPN
0372107
EAN-13
4029713207670
Order Code
49-3414
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.00 £44.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/11/2026

This 300 x 175mm square from Helios Preisser is ideal for testing angles in factory conditions or in the construction of metal window frames, containers etc. It is supplied with a robust base so are free-standing.
  • DIN 875
  • Made from special steel
  • Accuracy grade GG 2
  • Cross section 35 x 7mm
  • Blade length 300 x 175mm
  • Manufacturer's part 0372 107
Type Squares
Length 300mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot