Helios Preisser 0370103 Try Square 100x70mm 90° Angle Tests Tool

MPN
0370103
EAN-13
4029713207199
Order Code
12-0094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £21.14 £17.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Helios Preisser manufactures the 0370103 Try Square, measuring 100 x 70 mm with a precise 90° angle. This tool is essential for ensuring accuracy in woodworking and metalworking projects. Typical applications include checking right angles and guiding straight cuts.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
DIN Standard DIN 875
Material Special steel
Side A 100mm
Side B 70mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot