HELIOS PREISSER 0282505 Depth Gauge 300mm Precision Measurement

Image Representative of Range

HELIOS PREISSER 0282505 Depth Gauge 300mm Precision Measurement

MPN
0282505
EAN-13
4029713204273
Order Code
04-1266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £115.13 £97.86
10+ £94.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helios Preisser 0282505 depth gauge is a precision instrument designed for accurately measuring depths up to 300 mm. It features a caliper mechanism for reliable results and is commonly used in engineering and machining applications. This depth gauge is ideal for both professional and industrial use.
Type Depth gauge
Accuracy 0.05mm
Maximum Measurement 300mm
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 862
Material Steel
Misc Attribute DIN 862
Reading range (max.) 300
Weight 100g

Reviews

Be the first to submit a review

Trustpilot