Helios Preisser 0190 501 Pocket Vernier Caliper DUO-FIX 150mm

MPN
0190 501
EAN-13
4029713262464
Order Code
49-3408
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.00 £33.15
10+ £31.59
50+ £31.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

These precision DUO-FIX Pocket Vernier Calipers from Helios Preisser have both a thumb clamp and locking screw to ensure consistently accurate readings. These calipers have a measuring range of 150mm and a jaw length of 40mm.


  • Made from stainless steel with satin chrome finish on reading scales
  • Readings in 0.05mm
  • Rectangular depth gauge
  • DIN 862
  • Inside cross points
  • Low-set master scale
  • Four way measurement
  • Includes thread table
  • Supplied in imitation leather case
  • Manufacturer's part 0190 501

Type Vernier caliper
Length 150mm
Accuracy 0.05mm
Display Type Analogue
Reading in 0.05mm
Reading range (max.) 150mm
Readings in 0.05mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot