Heidemann 70121 Bell Panel Stainless Steel 24V 1A with Nameplate

MPN
70121
Brand
Heidemann
EAN-13
4011150701217
Order Code
11-9986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £36.48 £31.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Heidemann 70121 Bell panel, featuring a stainless steel finish, operates on 24 V/1 A. It includes a nameplate and is commonly used as a doorbell button in residential or commercial settings. Manufactured by Heidemann, this durable bell panel offers reliable functionality for entry notification.
Type Bell panel
Backlit No
Contact load capacity
24 V/1A
Depth 4mm
Dimensions (W x H x D) 108 x 45 x 4 mm
Doorbell features incl. nameplate
Factory colour Stainless steel
Height 45mm
Material Stainless steel
Max. contact load capacity 24 V/1 A
Mounting depth 16mm
Number of Keys 1
Width 108mm

Reviews

Be the first to submit a review

Trustpilot