Heidemann 70049 Bell Panel White 24V/1A with Nameplate

MPN
70049
Brand
Heidemann
EAN-13
4011150700494
Order Code
11-9980
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Heidemann 70049 is a bell panel designed for use as a doorbell. It includes a nameplate and is white in colour, operating at 24 V/1 A. Ideal for residential or commercial entrance installations, it's a reliable choice for your doorbell needs.
Type Bell panel
Backlit No
Contact load capacity
24 V/1A
Depth 13mm
Design Type 1-row
Dimensions (W x H x D) 87 x 30 x 13 mm
Doorbell features incl. nameplate
Factory colour White
Height 30mm
Material Plastic
Max. contact load capacity 24 V/1 A
Number of Keys 1
Width 87mm

Reviews

Be the first to submit a review

Trustpilot