Hebotec 3011-142C KBS-MI8M Cable Clip Black Cable mount 4-20 mm 1 piece

MPN
3011-142C
Brand
Hebotec
EAN-13
4251827905917
Order Code
16-5110
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.59
10+ £3.28
100+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Hebotec 3011-142C is a black cable clip, specifically known as the KBS-MI8M, designed for securely mounting cables ranging from 4 mm to 20 mm in diameter. This self-adhesive cable mount offers a convenient solution for fastening cables without the need for additional tools, ensuring a tidy and organised installation in various settings. The adhesive feature makes it particularly useful in environments where drilling or permanent fixtures are undesirable, such as in automotive, telecommunications, and electronics industries. Engineered for reliability, the Hebotec cable clip provides robust support to cable ties, maintaining performance even in challenging conditions. Its design simplifies the management of wiring systems, contributing to efficient and streamlined cable routing.
Type Cable mount
Material Polyamide (fibreglass-reinforced)
Colour Black
Content 1
Height 13.4mm
Length 19mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot