Hebotec 1024-001C HSZ 3 Clip Galvanised Spring Steel for 10x3mm Bus

MPN
1024-001C
Brand
Hebotec
EAN-13
2050012444703
Order Code
16-4975
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hebotec 1024-001C is an efficient cable management solution designed as a cable clip, also referred to as the HSZ 3 Clip. This component is constructed from durable black plastic and features a self-adhesive backing, allowing for straightforward installation on various surfaces. Providing a secure anchoring point, it effectively facilitates the organisation of cables by accommodating cable ties, thus preventing tangling and promoting an orderly environment. Suitable for use in both consumer and industrial applications, this adhesive cable fastener is ideal for environments requiring reliable cable management, such as telecommunications, data centres, and automotive wiring systems. Its robust construction and ease of application make it an indispensable tool for engineers seeking to enhance the longevity and efficiency of cable installations.
Type Clip
Material Spring steel
Colour Silver
Content 1
Height 10.8mm
Length 33.3mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot