HEAD 1554064 Self-adhesive tape Caution Glass print 60m x 50mm PP High Viz

MPN
1554064
Brand
HEAD
EAN-13
4003969942356
Order Code
19-0145
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 279 availableBack-order availability date - 03/12/2026

HEAD 1554064 is a self-adhesive tape designed for caution marking, featuring a glass print for high visibility and measuring 60 metres in length and 50 millimetres in width, crafted from polypropylene for durability. The tape is particularly suitable for applications requiring visible safety warnings and marking in environments such as warehouses, construction sites, and industrial facilities, where outlining hazardous zones or drawing attention to glass surfaces is necessary. The high-visibility properties ensure it is easily noticeable, enhancing safety by alerting personnel and preventing accidental collisions with fragile or critical structures.
Type Self-adhesive high viz tape
Width 50mm
Length 60m
Colour Orange
Carrier Material Acrylic
Material PP
Motif Yes
Motif imprint Black
Operating Noise Low
Pack Size 66m
Self-adhesive Yes
Size (L x W) 60 m x 50 mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot