Hazet 985-14 Bit For Hexagon Screws 1/2 Non-Slip Knurled German-made

Image Representative of Range

Hazet 985-14 Bit For Hexagon Screws 1/2" Non-Slip Knurled German-made

MPN
985-14
Brand
Hazet
EAN-13
4000896046799
Order Code
11-9927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hazet's Bit 1/2" (12.5 mm) 985-14 is a high-quality hand tool designed for use with socket wrench sets. This durable bit is suitable for professional and DIY applications, providing reliable performance in tightening and loosening screws. Its precision engineering ensures a secure fit in various screwdriver bit sets.
Type Bit
Drive Size 1/2" (12.5 mm)
Blade Length 14mm
Downforce Allen
Length 40mm
Material Special steel
Spanner size 14mm
Spanner size (inch) 1/2in

Reviews

Be the first to submit a review

Trustpilot