Hazet Socket & Socket Bit Sets Bit 632740

Hazet Brand: Hazet
Hazet manufactures high-quality bits designed for use with hexagon screws, featuring durable steel construction and a non-slip knurled design.
Description Image Product Buy Pricing (Ex VAT) Blade Length DIN Standard Length Material properties Spanner size Size Standards Type Drive Size Downforce Material Spanner size (inch)
Hazet 985-14 Bit For Hexagon Screws 1/2" Non-Slip Knurled German-made
Hazet 985-14 Bit For Hexagon Screws 1/2" Non-Slip Knurled German-made
Standard range
Order code: 11-9927
MPN: 985-14

Despatched within 4 working days - 10 in stock
1+ £15.30
Price per unit Ex VAT
14mm 40mm 14mm Bit 1/2" (12.5 mm) Allen Special steel 1/2in
Hazet 986-9 Bit 1/2" (12.5 mm) Durable Steel Construction
Hazet 986-9 Bit 1/2" (12.5 mm) Durable Steel Construction
Standard range
Order code: 11-9929
MPN: 986-9

Despatched within 4 working days - 1 in stock
1+ £10.74
10+ £10.07
50+ £9.87
Price per unit Ex VAT
DIN 7422 60mm TiN 9mm Inner hexagonal bit 9mm DIN7422 Bit 1/2" (12.5 mm) Allen Special steel 1/2in

Trustpilot