Hazet 916HPK Forward/reverse Ratchet 1/2 4° Angle for Tight Spaces

MPN
916HPK
Brand
Hazet
EAN-13
4000896244379
Order Code
03-9935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hazet 916HPK is a robust forward/reverse ratchet with a 1/2 inch (12.5 mm) drive, ideal for versatile mechanical tasks. Its 200 mm length allows for effective torque application in both professional and home settings. This durable ratchet is commonly used for tightening and loosening bolts and nuts in automotive and industrial applications.
Type Forward/reverse ratchet
Length 200mm
Downforce 1/2" (12.5 mm)
Max. Torque 400Nm
Number of Teeth 90

Reviews

Be the first to submit a review

Trustpilot