Hazet 9040S-10 Coil Hose 7.62m 10mm Polyurethane Pneumatic Tool Use

MPN
9040S-10
Brand
Hazet
EAN-13
4000896212361
Order Code
03-9929
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.39
10+ £57.60
50+ £57.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Hazet 9040S-10 coil hose has an inside diameter of 10 mm and can handle pressures up to 10 bar. This pneumatic hose is typically used for air tools and compressed air systems. The durable construction ensures reliable performance for industrial applications.
Type Coil Hose
Diameter 10mm
Length 7.62m
Colour Blue
Max. operating pressure 10bar
Maximum Temperature +60°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot