Hazet 9040OS-10 Air Hose Reel 20m 12 Bar Wall Mount 1pc

MPN
9040OS-10
Brand
Hazet
EAN-13
4000896252602
Order Code
03-9923
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £199.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Hazet 9040OS-10 air hose reel is a wall-mounted compressor accessory capable of handling up to 12 bar of pressure. It features a 20-metre hose, ideal for efficiently reaching various areas in a workshop. This product is commonly used for connecting air tools to a compressor for tasks like inflation and operating pneumatic devices.
Type Air Hose Reel
Diameter 10mm
Length 20m
Connector 3/8" (10 mm)
Max. operating pressure 12bar
Weight 11.7kg

Reviews

Be the first to submit a review

Trustpilot