Hazet 9040N-13 Air Hose Recoiler 20 bar Automatic Reel with Hose Stop

MPN
9040N-13
Brand
Hazet
EAN-13
4000896214648
Order Code
03-9922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £177.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Hazet 9040N-13 is an air hose recoiler designed for use with compressors. It features a maximum pressure of 20 bar, making it suitable for various pneumatic applications. Ideal for maintaining an organised workspace, it is a reliable accessory for both professional and domestic use.
Type Air Hose Recoiler
Diameter 13mm
Colour Blue
Max. operating pressure 20bar
Weight 9.5kg
Width 39cm

Reviews

Be the first to submit a review

Trustpilot