Hazet 900Z-19 Double Hex Socket 19mm 1/2 Drive Non-slip Chrome-Plated

Image Representative of Range

Hazet 900Z-19 Double Hex Socket 19mm 1/2" Drive Non-slip Chrome-Plated

MPN
900Z-19
Brand
Hazet
EAN-13
4000896045549
Order Code
11-9906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Hazet 900Z-19 is a double hex socket with a size of 19 mm, designed for 1/2" (12.5 mm) tools. It is typically used for securing and loosening 12-point nuts and bolts in automotive or mechanical applications. This tool is essential for socket wrench sets, providing precise fit and strong torque capabilities.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 19mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Downforce Double hex socket
Length 38mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot