Hazet 866BH-4 Double Bit Holder T-Grip Magnetic Ergonomic Handle

MPN
866BH-4
Brand
Hazet
EAN-13
4000896249329
Order Code
03-9904
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    63mm 98mm 132.50mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hazet 866BH-4 is a double bit holder with a T-grip design and measures 63 mm. This machine tool bit holder provides a secure and versatile grip for efficient bit changes and handling. It is commonly used in precision machining and repair tasks requiring quick bit exchanges.
Type Bit holder
Downforce 1/4" (6.3 mm)
Length 63mm
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot