Hazet 863MB Ratchet 1/4 90mm w/ Spring Retainer 6° Operating Angle

MPN
863MB
Brand
Hazet
EAN-13
4000896212187
Order Code
03-9903
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.89
10+ £26.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Hazet 863MB Ratchet is a compact, durable tool with a 1/4" drive, ideal for precise work in confined spaces. With 90 mm length, it's perfect for tasks requiring accuracy and control. This ratchet is commonly used by professionals for automotive and machinery maintenance.
Type Ratchet
Length 90mm
Downforce 1/4" (6.3 mm)
Material Steel
Material properties chrome plated
Number of Teeth 60

Reviews

Be the first to submit a review

Trustpilot