Hazet 863HPS Ratchet 1/4" 116mm Forward/Reverse 1pc Durable

MPN
863HPS
Brand
Hazet
EAN-13
4000896237234
Order Code
03-9902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Hazet 863HPS is a compact 1/4" forward/reverse ratchet. It features a 116 mm length, making it ideal for precision work in tight spaces. This ratchet is commonly used in automotive and mechanical applications.
Type Forward/reverse ratchet
Length 116mm
DIN Standard DIN 3122
Downforce 1/4" (6.3 mm)
Number of Teeth 90

Reviews

Be the first to submit a review

Trustpilot