Hazet 863HP Ratchet 116mm 90 Teeth 4° Angle Corrosion-Resistant Chrome

MPN
863HP
Brand
Hazet
EAN-13
4000896226917
Order Code
03-9901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £50.89 £50.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manufactured by Hazet, the 863HP is a forward/reverse ratchet measuring 116 mm. This tool features durable construction and an easy-switch mechanism for quick directional changes. It is ideal for automotive and mechanical applications, providing efficient performance in tight spaces.
Type Forward/reverse ratchet
Length 116mm
Material properties chrome plated
Number of Teeth 90

Reviews

Be the first to submit a review

Trustpilot