Hazet 8501-2.5 Allen Bit 2.5 mm 1/4 Hex Drive Precision Tool

Image Representative of Range

Hazet 8501-2.5 Allen Bit 2.5 mm 1/4" Hex Drive Precision Tool

MPN
8501-2.5
Brand
Hazet
EAN-13
4000896036837
Order Code
11-9888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Hazet 8501-2.5 Allen bit is a precision tool bit compatible with 1/4-inch (6.3 mm) socket wrench systems. This 2.5 mm bit is ideal for tightening and loosening hexagonal screws in mechanical and electronic applications. Known for its durability, it is commonly used in both professional garages and personal toolkits.
Type Bits
Drive Size 1/4" (6.3 mm)
Socket Size 2.5mm
Material Chromium-vanadium steel
Blade Length 6.5mm
DIN Standard DIN 7422
Downforce Allen
Length 28mm
Material properties TiN
Standards DIN7422

Reviews

Be the first to submit a review

Trustpilot