Hazet 829KKT-T20 Torx Screwdriver T20 Blade 100mm

MPN
829KKT-T20
Brand
Hazet
EAN-13
4000896233168
Order Code
03-9896
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.83 £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hazet 829KKT-T20 Torx screwdriver features a T20 size and a blade length of 100 mm, ideal for precision tasks. Manufactured by Hazet, this tool is known for its durability and reliability in automotive and electronic applications. It is perfect for tightening or loosening Torx screws commonly found in various equipment and devices.
Length 126mm
ESD Safe No
Tip Type Torx
Tip Size T20
VDE/1000V Approved No
Downforce Star
Material properties chrome plated
Product Type Screwdriver
Size T 20

Reviews

Be the first to submit a review

Trustpilot