Hazet 829KKT-T10 Torx Screwdriver T10 Blade Length 80 mm 1pc

MPN
829KKT-T10
Brand
Hazet
EAN-13
4000896233137
Order Code
03-9894
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.86 £11.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hazet 829KKT-T10 Torx screwdriver features a Torx T10 head and an 80 mm blade length. Manufactured by Hazet, this tool is ideal for precision tasks and assembly work requiring Torx screws. The screwdriver is commonly used in electronics, automotive, and appliance repair.
Length 98mm
ESD Safe No
Tip Type Torx
Tip Size T10,
VDE/1000V Approved No
Downforce Star
Material properties chrome plated
Product Type Screwdriver
Size T 10

Reviews

Be the first to submit a review

Trustpilot