Hazet 828-2.5 Allen Wrench 2.5mm 100mm Blade Durable Workshop Tool

Image Representative of Range

Hazet 828-2.5 Allen Wrench 2.5mm 100mm Blade Durable Workshop Tool

MPN
828-2.5
Brand
Hazet
EAN-13
4000896034130
Order Code
11-9873
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.08 £6.02
10+ £5.62
50+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Hazet 828-2.5 is an Allen wrench with a metric size of 2.5 mm and a blade length of 100 mm. Manufactured from quality materials, it is suitable for precision work in small spaces. Commonly used in mechanical and assembly applications, it is ideal for adjusting hex socket fasteners.
Type Allen wrench
Blade Length 100mm
Blade Ø 2.5mm
Blade Type Hexagonal
Downforce Allen
Handle Length 18mm
Length 118mm
Material Chromium-vanadium steel
Range of use Workshop

Reviews

Be the first to submit a review

Trustpilot