Hazet 762-26 Multigrip Pliers 56mm 260mm 1 Piece

MPN
762-26
Brand
Hazet
EAN-13
4000896249664
Order Code
03-9878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £57.12 £52.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Hazet 762-26 multigrip pliers feature a 56 mm jaw capacity and a length of 260 mm. Designed for versatility, these pliers are ideal for gripping, holding, and turning various objects. Suitable for professional mechanics and DIY enthusiasts alike, they provide reliable performance in diverse applications.
Type Multigrip pliers
Jaw Material Chromium-vanadium steel
Length 260mm
Positon 20
Range (max.) 56mm

Reviews

Be the first to submit a review

Trustpilot