Hazet 606/5 Ratcheting Crowfoot Wrench Set 5-Piece 8-19mm 72 Teeth

Image Representative of Range

Hazet 606/5 Ratcheting Crowfoot Wrench Set 5-Piece 8-19mm 72 Teeth

MPN
606/5
Brand
Hazet
EAN-13
4000896177998
Order Code
11-9845
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hazet 606/5 is a ratcheting crowfoot wrench set, comprising five pieces with spanner sizes ranging from 8 to 19 mm. This versatile hand tool is ideal for tightening and loosening fasteners in tight or hard-to-reach spaces. Its ratcheting mechanism enhances efficiency in automotive and mechanical applications.
Type Ratcheting crowfoot wrench set
Imperial or Metric Metric
Size Various
Length Various
Material Chromium-vanadium steel
Material properties chrome plated
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot