Hazet 600N-7 Crowfoot Wrench 7mm Slim Heads Chrome-Plated Finish

Image Representative of Range

Hazet 600N-7 Crowfoot Wrench 7mm Slim Heads Chrome-Plated Finish

MPN
600N-7
Brand
Hazet
EAN-13
4000896023301
Order Code
11-9841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.56 £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hazet 600N-7 is a crowfoot wrench with a spanner size of 7 mm, designed for tight spaces where a traditional wrench cannot fit. Manufactured by Hazet, this handheld tool is ideal for automotive and machinery applications. It is part of the box wrenches and monkey wrenches family, providing versatility in various repair and maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 7mm
Length 118.5mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated, polished heads

Reviews

Be the first to submit a review

Trustpilot