Hazet 600N-5.5 Crowfoot Wrench 5.5mm Chrome Vanadium Polished Heads

Image Representative of Range

Hazet 600N-5.5 Crowfoot Wrench 5.5mm Chrome Vanadium Polished Heads

MPN
600N-5.5
Brand
Hazet
EAN-13
4000896023288
Order Code
11-9839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.38 £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hazet 600N-5.5 is a crowfoot wrench with a spanner size of 5.5 mm. This handheld tool is ideal for accessing hard-to-reach nuts and bolts where space is limited. It is commonly used in automotive and machinery maintenance tasks.
Type Crowfoot wrench
Imperial or Metric Metric
Size 5.5mm
Length 105mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated, polished heads

Reviews

Be the first to submit a review

Trustpilot