Hazet 6001-1.5/3 Torque Screwdriver 0.6 - 1.5 Nm

MPN
6001-1.5/3
Brand
Hazet
EAN-13
4000896141678
Order Code
51-7113
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £104.00 £88.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Hazet 6001-1.5/3 Torque Screwdriver 0.6-1.5Nm is a fast and precise adjustment angle screwdriver. This well designed screwdriver has a clearly audible and perceptible rotational torque triggered upon reaching the set value, plus a magnet for all standard bits with 6.3mm (1/4in) square drive.
  • Fast and precise setting of torque values with hex head wrench (HAZET 2100-06, included in delivery)
  • Unlimited loosening torque without torque function
  • Bit holding adaptor with magnet for all current bits with F drive or HAZET-adaptor 2304 for the connection with 1 sockets HAZET 850
  • Release accuracy (tolerance) according to EN ISO 6789
  • Application e.g. disc brakes on bicyclesAccuracy according to EN ISO 6789.
Drive "1/4"" (6.3 mm)"
Type Torque screwdriver

Reviews

Be the first to submit a review

Trustpilot