Hazet 5123-3CT Torque Wrench: 1/2" 60-320 Nm Precision Tool

MPN
5123-3CT
Brand
Hazet
EAN-13
4000896218998
Order Code
03-9871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £192.04 £176.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 09/10/2026

Manufactured by Hazet, the 5123-3CT torque wrench offers precision with a range of 60 to 320 Nm. This 1/2" (12.5 mm) drive tool is ideal for accurately tightening bolts and fasteners in automotive and industrial settings. Its robust construction ensures reliability and durability under frequent use.
Type Torque wrench
Length 628mm
Torque Range 320Nm
DIN Standard DIN 3120
Downforce 1/2" (12.5 mm)
Torque (min.) 60Nm
Weight 1498g

Reviews

Be the first to submit a review

Trustpilot