Hazet 5120-3CT Torque Wrench 10-60 Nm Adjustable Precision Tool

MPN
5120-3CT
Brand
Hazet
EAN-13
4000896218905
Order Code
03-9868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £161.12 £146.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Hazet, the 5120-3CT torque wrench features a range of 10 to 60 Nm. This tool ensures precise torque application in automotive and mechanical settings. It's suitable for tasks requiring accurate fastening to prevent over-tightening.
Type Torque wrench
Length 320mm
Torque Range 60Nm
Torque (min.) 10Nm

Reviews

Be the first to submit a review

Trustpilot