Hazet 5110-3CT Torque Wrench 10-60 Nm Precision Adjustment

MPN
5110-3CT
Brand
Hazet
EAN-13
4000896218899
Order Code
03-9867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £140.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Hazet 5110-3CT is a precision torque wrench with a range of 10 to 60 Nm. It features precise torque settings ideal for automotive and mechanical applications. Hazet ensures high quality and reliability for professionals.
Type Torque wrench
Length 320mm
Torque Range 60Nm
Torque (min.) 10Nm

Reviews

Be the first to submit a review

Trustpilot