Hazet 4912-5N Applicator Expansion for Spring Leg to Wheel Bearing Separation

MPN
4912-5N
Brand
Hazet
EAN-13
4000896249312
Order Code
03-9858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Hazet 4912-5N Applicator is an automotive tool primarily used for applying lubricants or adhesives in precise areas. Designed by Hazet, it features a durable construct ideal for car repair tasks. The applicator is particularly effective in detailing work, ensuring efficient and controlled application.
Dimensions (L x W x H) 60 x 24 x 30 mm
Height 30mm
Length 60mm
Width 24mm

Reviews

Be the first to submit a review

Trustpilot