Hazet 4812-23/5AF Endoscope Probe 3.9mm 1m For Cavities Inspection

MPN
4812-23/5AF
Brand
Hazet
EAN-13
4000896249824
Order Code
03-9857
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £2500.00 £2125.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 05/10/2026

The Hazet 4812-23/5AF is a gooseneck camera with a probe diameter of 3.9 mm and a length of 1 metre, ideal for precise inspections. This endoscope camera is perfect for examining confined spaces and carrying out pipe inspections. Its flexible design and videoscopic capabilities allow for detailed visual assessments in hard-to-reach areas.
Type Endoscope
Camera resolution 1280 x 720 Pixel
Dim (L x W) 162 mm x 128 mm
IP Rating IP54
Probe Diameter 3.9mm
Probe Length 162mm
Resolution 1280 x 720pixel
Weight 705g
Width 128mm

Reviews

Be the first to submit a review

Trustpilot