Hazet 450N-6X7 Double Open End Wrench Spanner 6 x 7mm

MPN
450N-6X7
Brand
Hazet
EAN-13
4000896020713
Order Code
51-6115
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Hazet 450N-6X7 double open end wrench spanner is a quality chrome-vanadium spanner with well designed slim heads. Featuring a shank with sturdy double-T-profile, it is ideal for powerful use.
  • Size 6 x 7mm
  • DIN 3110, ISO 10102
  • Length 121.3mm
  • Type Double-ended open ring spanner
    Imperial or Metric Metric
    Length 121.3mm

    Reviews

    Be the first to submit a review

    Trustpilot