Hazet 450N-5X5.5 Double-Ended Open Ring Spanner 5-5.5 mm

Image Representative of Range

Hazet 450N-5X5.5 Double-Ended Open Ring Spanner 5-5.5 mm

MPN
450N-5X5.5
Brand
Hazet
EAN-13
4000896020706
Order Code
11-9814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hazet 450N-5X5.5 is a double-ended open ring spanner with a metric size of 5 - 5.5 mm. This tool offers precision for small-scale mechanical work. It is typically used for tasks requiring fine adjustments in tight spaces.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 5 x 5.5 mm
Length 99.6mm
Material Chromium-vanadium steel
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot