Hazet 450N-4X5 Double-Ended Open Ring Spanner 4-5mm Metric

Image Representative of Range

Hazet 450N-4X5 Double-Ended Open Ring Spanner 4-5mm Metric

MPN
450N-4X5
Brand
Hazet
EAN-13
4000896020683
Order Code
11-9813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Hazet 450N-4X5 is a double-ended open ring spanner with spanner sizes of 4 to 5 mm. It is ideal for precise adjustments and small mechanical tasks. This tool is commonly used in automotive and engineering applications for tightening and loosening small nuts and bolts.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 4 x 5 mm
Length 99.5mm
Material Chromium-vanadium steel
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot