Hazet 450N-34X36 Double-ended Spanner 34-36mm Chrome Sturdy German Made

Image Representative of Range

Hazet 450N-34X36 Double-ended Spanner 34-36mm Chrome Sturdy German Made

MPN
450N-34X36
Brand
Hazet
EAN-13
4000896020645
Order Code
11-9812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hazet 450N-34X36 is a double-ended open ring spanner with a metric size range of 34 to 36 mm. Made by Hazet, this spanner features robust construction suitable for various automotive and mechanical applications. Known for its precision, it is ideal for fastening or loosening nuts and bolts in hard-to-reach areas.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size Various
Length 343.2mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot