Hazet 450N-12X13 Double Open End Wrench Spanner 12 x 13mm

MPN
450N-12X13
Brand
Hazet
EAN-13
4000896020386
Order Code
51-6112
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hazet 450N-12X13 double open end wrench spanner is a quality chrome-vanadium spanner with well designed slim heads. Featuring a shank with sturdy double-T-profile, it is ideal for powerful use.
  • Size 12 x 13mm
  • DIN 3110, ISO 10102
  • Length 172.7mm
  • Type Double-ended open ring spanner
    Imperial or Metric Metric

    Reviews

    Be the first to submit a review

    Trustpilot