Hazet 450N/12NRS Series Double-Ended Spanner Set 12-piece Sizes 6-32 mm

Image Representative of Range

Hazet 450N/12NRS Series Double-Ended Spanner Set 12-piece Sizes 6-32 mm

MPN
450N/12NRS
Brand
Hazet
EAN-13
4000896020805
Order Code
11-9809
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    6 x 7 - 27 x 32 mm 6 x 7 - 30 x 32 mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £175.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hazet 450N/12NRS is a double-ended open ring spanner set. This 12-piece set includes spanner sizes ranging from 6 to 32 mm, ideal for various metric applications. It is commonly used in automotive and mechanical work for efficient fastening and loosening tasks.
Type Double-ended open ring spanner set
Imperial or Metric Metric
Size 6 x 7 - 30 x 32 mm
Length Various
Material Chromium-vanadium steel
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot