Hazet 279-12 Shifter 34mm Jaw 15° Scale Phosphated Mirrored ISO 6787

Image Representative of Range

Hazet 279-12 Shifter 34mm Jaw 15° Scale Phosphated Mirrored ISO 6787

MPN
279-12
Brand
Hazet
EAN-13
4000896018055
Order Code
11-9804
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.32 £31.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hazet 279-12 adjustable wrench has a spanner size of 34 mm, making it versatile for various metric fittings. Known for its precision and durability, this tool is ideal for automotive and mechanical work. Commonly used in settings where an adjustable tool is required, it ensures a secure grip and easy adjustments.
Type Shifter
Imperial or Metric Metric
Size 34mm
Length 308mm
DIN Standard DIN ISO 6787
Material Chromium-vanadium steel
Weight 691g

Reviews

Be the first to submit a review

Trustpilot